ABB ESB20 Contactor, 230V ac Coil, 2-Pole, 20 A, 4.6 kW 230V ac, 2 NC, 250V
- RS Stock No.:
- 211-1480
- Mfr. Part No.:
- 1SBE121111R0602
- Manufacturer:
- ABB
Subtotal (1 unit)*
€70.72
(exc. VAT)
€86.99
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.72 |
*price indicative
- RS Stock No.:
- 211-1480
- Mfr. Part No.:
- 1SBE121111R0602
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Power Rating | 4.6kW | |
| Series | ESB20 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 85mm | |
| Width | 18mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Power Rating 4.6kW | ||
Series ESB20 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 85mm | ||
Width 18mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, Contact 20A, Power Rating 4.6 kW - 1SBE121111R0602
This high power contactor is designed to control single loads up to 20A with a coil voltage of 230V AC. It offers hum-free operation, low power consumption, and integrated overvoltage protection, making it ideal for both household and industrial applications.
Features & Benefits
• Suitable for controlling single loads up to 20A
• Operable by both AC and DC power sources
• Hum-free operation with low power consumption
• Integrated overvoltage protection for added safety
• Wide range of contact combinations and accessories available
Applications
• Ideal for household applications requiring single load control
• Well-suited for industrial environments that demand reliable contactors
Can it be used in both household and industrial applications?
Yes, the contactor is designed for use in both household and industrial settings.
Will it provide overvoltage protection?
Yes, this safety contactor offers integrated overvoltage protection for added safety.
Is the ABB ESB20-02N-06 suitable for controlling loads up to 20A?
Yes, it is reliably suitable for controlling loads up to 20A.
Can it be operated by both AC and DC power sources?
Yes, the ABB contactor can be operated by both AC and DC power sources.
Does it offer a wide range of contact combinations?
Yes, various contact combinations and accessories are available for this contactor.
Related links
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V ac/dc 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 42V 250V