ABB ESB20 Contactor, 110V ac Coil, 2-Pole, 20 A, 4.6 kW 110V ac, 2 NC, 250V
- RS Stock No.:
- 211-1599
- Mfr. Part No.:
- 1SBE121111R0402
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.15
(exc. VAT)
€94.89
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.15 |
*price indicative
- RS Stock No.:
- 211-1599
- Mfr. Part No.:
- 1SBE121111R0402
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Series | ESB20 | |
| Power Rating | 4.6kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac | |
| Operational Current Ie | 9A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Length | 65mm | |
| Depth | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Series ESB20 | ||
Power Rating 4.6kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac | ||
Operational Current Ie 9A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Length 65mm | ||
Depth 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 110V AC Coil Voltage, 20A Current Rating - 1SBE121111R0402
This contactor is designed for efficient control of electrical loads in both domestic and industrial environments. With compact dimensions of 65mm x 18mm x 65mm, it operates at a coil voltage of 110 V AC. The product features a robust construction suitable for DIN rail mounting, making it a versatile choice for various applications.
Features & Benefits
• Hum-free operation ensures minimal noise disruption
• Low power consumption enhances energy efficiency
• Integrated overvoltage protection safeguards devices
• Rated for 20A, suitable for controlling higher loads
• Designed for two-pole operation for additional safety
• Easy connection with screw terminals for reliable installation
Applications
• Controls single loads in domestic settings
• Suitable for industrial automation systems
• Used in safety-critical requiring reliable performance
• Compatible with various contact combinations for flexibility
• Fit for needing low voltage control
What type of mounting is suitable for this contactor?
This contactor is designed for DIN rail mounting, allowing for easy installation in electrical distribution systems and panels.
How does the integrated overvoltage protection enhance safety?
The overvoltage protection feature prevents damage to the electrical system by clamping excess voltage, ensuring safer operation across various applications.
What are the environmental operating conditions for this contactor?
It can function effectively between -25°C and +55°C, making it adaptable for both cold and warm environments.
What types of loads can this contactor control?
It is capable of controlling single loads up to 20A, suitable for both AC and DC applications, thus versatile in use with different load types.
Related links
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V ac/dc 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V