ABB ESB25 Contactor, 48V Coil, 4-Pole, 25 A, 5.8 kW 48V, 2 NO/2 NC, 400V ac
- RS Stock No.:
- 211-1494
- Mfr. Part No.:
- 1SAE231111R0322
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.53
(exc. VAT)
€121.19
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.53 |
*price indicative
- RS Stock No.:
- 211-1494
- Mfr. Part No.:
- 1SAE231111R0322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Series | ESB25 | |
| Power Rating | 5.8kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 9A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Width | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Series ESB25 | ||
Power Rating 5.8kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 9A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Width 36mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 5.8kW Power Rating, 2NO + 2NC - 1SAE231111R0322
This contactor controls single and three-phase loads up to 25A. It operates at a coil voltage of 48V and features compact dimensions of 65mm x 36mm x 65mm, suitable for space-constrained applications.
Features & Benefits
• Hum-free operation for enhanced user comfort
• Low power consumption for improved energy efficiency
• Integrated overvoltage protection for increased safety
• 4-pole configuration ensures consistent performance
Applications
• Motor starters in industrial machinery
• Lighting control in commercial spaces
Is it suitable for outdoor use?
This product is designed for indoor environments with an IP20 rating.
Is this contactor designed for quiet operation?
Yes, it features low noise operation, making it ideal for environments where noise is a concern.
Related links
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 4-Pole 5.8 kW 24V 400V
- ABB ESB25 Contactor 120 V Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 4-Pole 5.8 kW 12V ac/dc 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac