ABB ESB25 Contactor, 110V, 120 V Coil, 4-Pole, 25 A, 5.8 kW 120V, 2 NO/2 NC, 400V
- RS Stock No.:
- 211-1500
- Mfr. Part No.:
- 1SAE231111R0422
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.53
(exc. VAT)
€121.19
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.53 |
*price indicative
- RS Stock No.:
- 211-1500
- Mfr. Part No.:
- 1SAE231111R0422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 5.8kW | |
| Series | ESB25 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 36mm | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 65mm | |
| Length | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 5.8kW | ||
Series ESB25 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 36mm | ||
Standards/Approvals EN, IEC, UL | ||
Depth 65mm | ||
Length 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 4 Poles, 25A Current Rating - 1SAE231111R0422
This contactor is an installation component specifically designed for controlling single and three-phase loads up to 25A. It operates at coil voltages of 110 to 120V and features a compact design with dimensions of 65mm x 36mm x 65mm, making it suitable for DIN rail mounting.
Features & Benefits
• Hum-free operation minimises noise during operation
• Low power consumption enhances energy efficiency
• Integrated overvoltage protection secures against surges
• Designed for 2 normally open and 2 normally closed contacts
• Versatile use across domestic and industrial applications
• Screw terminal connections provide secure and reliable wiring
Applications
• Used for controlling electric motors and HVAC systems
• Ideal for residential automation and industrial machinery
• Suitable for requiring robust safety standards
• Utilised in distribution boards for efficient load management
How does the low power consumption benefit operational costs?
The reduced power consumption directly translates to lower energy bills, making it cost-effective over time, especially in continuous applications.
What type of wiring is compatible with the terminals?
The contactor accommodates various wire gauges, from flexible wires with ferrules of 1.5mm² to 10mm², ensuring versatility in installations.
What voltage ratings can the contactor handle?
It operates effectively within a voltage range of 110 to 120V for the control circuit, making it suitable for specific industrial and domestic configurations.
How do the contact configurations enhance functionality?
With 2 normally open (NO) and 2 normally closed (NC) contacts, it can manage multiple circuits, enhancing its usage in complex systems.
What environmental conditions can this contactor withstand?
It is rated for operation between -25°C and +55°C, making it robust enough for various industrial environments.
Related links
- ABB ESB25 Contactor 120 V Coil 25 A 3 NO/1 NC, 400V
- ABB ESB25 Contactor 120 V Coil 25 A 1 NO/3 NC, 400V ac
- ABB ESB25 Contactor 120 V Coil 25 A 4 NC, 400V ac
- ABB ESB25 Contactor 120 V Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 4-Pole 5.8 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 5.8 kW 24V 400V
- ABB ESB25 Contactor 4-Pole 5.8 kW 12V ac/dc 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 2 NO/2 NC, 400V