ABB EN40 Contactor, 110V ac Coil, 4-Pole, 40 A, 2.77 kW 110V ac, 4 NO, 400V
- RS Stock No.:
- 211-1539
- Mfr. Part No.:
- 1SAE342111R0440
- Manufacturer:
- ABB
Subtotal (1 unit)*
€252.82
(exc. VAT)
€310.97
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.82 |
*price indicative
- RS Stock No.:
- 211-1539
- Mfr. Part No.:
- 1SAE342111R0440
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Series | EN40 | |
| Power Rating | 2.77kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 54mm | |
| Depth | 65mm | |
| Standards/Approvals | UL, EN, IEC | |
| Length | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Series EN40 | ||
Power Rating 2.77kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 55°C | ||
Width 54mm | ||
Depth 65mm | ||
Standards/Approvals UL, EN, IEC | ||
Length 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB EN40 Series Contactor, 110V Control Voltage, 40A Contact Current Rating - 1SAE342111R0440
This contactor is an essential component for managing electrical loads effectively in various applications, designed to handle both single-phase and three-phase loads. Featuring a compact design, the unit measures 65mm in length, 54mm in width, and 65mm in depth. It operates on a control voltage of 110V AC and is tailored for both industrial and domestic settings, ensuring reliability and functionality.
Features & Benefits
• Designed for 40A current ratings, suitable for demanding tasks
• 4-pole configuration allows versatile load management
• Offers zero hum operation, minimising disturbances
• Integrated overvoltage protection enhances safety during use
• Manual override feature enables operational flexibility
• Low power consumption optimises energy efficiency
Applications
• Used in domestic electrical control systems
• Ideal for industrial motor control
• Utilised for automated machinery operations
• Suitable for HVAC systems to ensure efficient function
What is the maximum current capacity this unit can manage?
The contactor is rated for a maximum current of 40A, allowing it to handle significant electrical loads effectively.
How does the device ensure safe operation under varied temperature conditions?
This unit operates effectively within a temperature range of -25°C to +55°C, ensuring reliability in diverse environments.
Can this contactor be integrated into existing electrical systems?
Yes, the DIN rail mounting style allows for seamless integration into current setups, facilitating easy installation alongside other equipment.
What type of screwdrivers are recommended for installation?
A Pozidriv 1 screwdriver is recommended for the control circuit, while a Pozidriv 2 is ideal for the main circuit connections.
How does its design enhance its usability for different applications?
The manual operation capability in On, Off, and Auto states provides flexibility, making it suitable for a variety of operational needs.
Related links
- ABB EN40 Contactor 4-Pole 2.77 kW 230V ac 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 24V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 110V ac 400V
- ABB EN40 Contactor 3-Pole 2.77 kW 24V ac/dc 400V
- ABB EN40 Contactor 3-Pole 2.77 kW 24V 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 230V ac/dc 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 240V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 230V ac 400V