ABB ESB100 Contactor, 230V ac Coil, 2-Pole, 100 A, 2.3 kW 230V ac, 2 NO, 400V
- RS Stock No.:
- 211-1563
- Mfr. Part No.:
- 1SAE361111R0620
- Manufacturer:
- ABB
Subtotal (1 unit)*
€494.32
(exc. VAT)
€608.01
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €494.32 |
*price indicative
- RS Stock No.:
- 211-1563
- Mfr. Part No.:
- 1SAE361111R0620
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 400V | |
| Contact Current | 100A | |
| Series | ESB100 | |
| Power Rating | 2.3kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 100A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 54mm | |
| Standards/Approvals | UL, IEC, EN | |
| Length | 65mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 400V | ||
Contact Current 100A | ||
Series ESB100 | ||
Power Rating 2.3kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 100A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 55°C | ||
Width 54mm | ||
Standards/Approvals UL, IEC, EN | ||
Length 65mm | ||
Depth 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 2 Pole Configuration, 100A Contact Rating - 1SAE361111R0620
This contactor is an essential component in electrical control systems, suitable for both domestic and industrial applications. With specifications including a maximum current rating of 100A and a coil voltage of 230V AC, this device is designed to manage single and three-phase loads. Compactly sized at 65mm x 54mm x 65mm, it combines practicality with efficiency.
Features & Benefits
• Hum-free operation promotes a quieter working environment
• Low power consumption enhances energy efficiency
• Integrated overvoltage protection safeguards equipment
• Versatile contact combinations cater to diverse applications
• Robust design withstands temperatures from -25°C to +55°C
• Direct control of high current loads simplifies system management
Applications
• Used for switching high-power devices in industrial settings
• Ideal for controlling motors and electrical machines
• Suitable for integration into residential power systems
• Utilised in automation for reliable load control
What is the operational voltage for controlling circuits?
The rated control circuit voltage is 230V, ensuring compatibility with standard electrical systems.
How does this product provide protection from overvoltage?
It features integrated overvoltage protection, which prevents damage from voltage spikes and surges, thereby prolonging the life of connected equipment.
What environmental conditions can this contactor withstand?
This device operates effectively in a range of temperatures from -25°C to +55°C, making it suitable for various industrial and domestic environments.
What type of installations is this product most suited for?
It's designed for installation in both industrial environments and domestic settings, making it versatile for different applications.
How frequently can the contactor operate under normal conditions?
The electrical durability is rated for up to 50,000 cycles, ensuring it can handle frequent use without deterioration in performance.
Related links
- ABB ESB100 Contactor 2-Pole 2.3 kW 24V ac/dc 400V
- ABB ESB100 Contactor 4-Pole 69.3 kW 230V ac/dc 400V
- ABB ESB40 Contactor 2-Pole 9.2 kW 230V ac 400V
- ABB ESB25 Contactor 2-Pole 1.3 kW 230V ac 400V
- ABB ESB63 Contactor 2-Pole 14.5 kW 230V ac 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 230V ac 400V
- ABB ESB100 Contactor 2-Pole 69.3 kW 24V ac/dc 400V
- Hager ESC Contactor 2-Pole 6.5 kW 230V ac 400V ac