ABB ESB16 Contactor, 24V Coil, 2-Pole, 16 A, 3.7 kW 24V, 2 NC, 250V
- RS Stock No.:
- 211-1566
- Mfr. Part No.:
- 1SBE111111R0102
- Manufacturer:
- ABB
Subtotal (1 unit)*
€69.40
(exc. VAT)
€85.36
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.40 |
*price indicative
- RS Stock No.:
- 211-1566
- Mfr. Part No.:
- 1SBE111111R0102
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Power Rating | 3.7kW | |
| Series | ESB16 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Safety | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 65mm | |
| Width | 18mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Power Rating 3.7kW | ||
Series ESB16 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Safety | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 65mm | ||
Width 18mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 24V Coil Voltage, 16A Current Rating - 1SBE111111R0102
This contactor is designed to manage single loads up to 16A. Measuring 65mm in length, 18mm in width, and 65mm in depth, it offers a compact solution for both industrial and domestic applications. With a coil voltage of 24V, this safety contactor ensures reliable operation across various environments, effectively handling a power rating of 3.7 kW.
Features & Benefits
• Hum-free operation enhances user comfort during use
• Low power consumption promotes energy efficiency
• Built-in overvoltage protection increases device longevity
• Screw terminal connection simplifies installation processes
• Operates in temperatures up to 55°C, suited for high-demand environments
• Utilises DIN rail mounting for straightforward integration into existing systems
Applications
• Controls electrical loads in household settings
• Utilised in industrial automation for motor control
• Suitable for diverse requiring 24V functionality
• Integrated within distribution boards for effective load management
What are the environmental specifications for operation and storage?
This unit operates effectively within temperatures ranging from -25°C to +55°C and can be stored in conditions from -40°C to +80°C, making it versatile for varied environments.
How does the tightening torque affect the installation process?
The recommended tightening torque of 0.9 N·m for the control circuit and 1.2 N·m for the main circuit ensures secure connections, minimising the risk of disconnections or failures during operation.
What types of connections can be accommodated?
It supports various wire configurations including flexible and rigid connections, with compatibility for wire sizes from 0.5mm² to 10mm², allowing for versatility in installation requirements.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V