ABB ESB16 Contactor, 24V ac/dc Coil, 2-Pole, 16 A, 3.7 kW 24V, 2 NO, 250V
- RS Stock No.:
- 211-1568
- Mfr. Part No.:
- 1SBE111111R0120
- Manufacturer:
- ABB
Subtotal (1 unit)*
€66.65
(exc. VAT)
€81.98
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.65 |
*price indicative
- RS Stock No.:
- 211-1568
- Mfr. Part No.:
- 1SBE111111R0120
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Series | ESB16 | |
| Power Rating | 3.7kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Depth | 85mm | |
| Length | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Series ESB16 | ||
Power Rating 3.7kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Depth 85mm | ||
Length 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB Contactor, DIN Rail Mounting, 1 to 10mm² Main Circuit Connecting Capacity - ESB Series - 1SBE111111R0120
To take control of your motor-driven system, choose this ABB contactor. By switching power loads up to 3.7kW, it makes light work of kickstarting heavy-duty equipment. Thanks to its narrow measurements of 18 (W) x 85 (H) x 65mm (D), the component easily fits into smaller enclosures. Secure screw terminals hold your wiring tight against movement. As the contactor's built-in overvoltage protection detects a fault as it pops up, there's little risk of any damage to downstream hardware.
Features & Benefits
• Clip-on rail mounting for quick and secure cabinet installation
• Coloured status indicator to clearly signal the contact position during inspections and troubleshooting
• Electrical lifespan of 150,000 operations to provide long-term circuit control
• Handles temperatures between -25°C and +55°C, so it's tough enough for challenging settings
Applications
• Mining equipment
• Packaging industry
• Chemical processing
How much noise does this contactor make?
This is a hum-free contactor that cuts operating noise out of your system, minimising the risk of personnel being distracted and cutting noise pollution in the workplace.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 48V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V