ABB ESB16 Contactor, 48V Coil, 2-Pole, 16 A, 37 kW 48V, 2 NC, 250V
- RS Stock No.:
- 211-1572
- Mfr. Part No.:
- 1SBE111111R0302
- Manufacturer:
- ABB
Subtotal (1 unit)*
€69.40
(exc. VAT)
€85.36
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.40 |
*price indicative
- RS Stock No.:
- 211-1572
- Mfr. Part No.:
- 1SBE111111R0302
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Power Rating | 37kW | |
| Series | ESB16 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Power Rating 37kW | ||
Series ESB16 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 48V Coil Voltage, 16A Contact Current Rating - 1SBE111111R0302
This contactor is designed to operate efficiently in both domestic and industrial settings. With a compact design measuring 65mm in length, 18mm in width, and 65mm in depth, this 48V coil contactor is ideal for controlling single loads of up to 16A.
Features & Benefits
• Hum-free operation enhances comfort and efficiency
• Low power consumption reduces energy costs
• Integrated overvoltage protection safeguards circuits
• Flexible installation on DIN rails for ease of use
• 2-pole configuration allows for versatile applications
• Operates effectively in temperatures from -25°C to +55°C
Applications
• Utilised in automation systems for control of machinery
• Ideal for motor control and switching
• Suitable for domestic appliance circuits
• Used in distribution boards for reliable control
• Effective in industrial environments where safety is paramount
What mounting options are available for installation?
This unit can be conveniently mounted on DIN rails, providing a secure and organised solution for electrical installations within distribution boards.
How does this contactor handle different load types?
It can manage both AC and DC loads efficiently, making it versatile for various applications in automation and control systems.
What cable specifications are compatible with this device?
It supports a wide range of cable sizes, from rigid to flexible, including connecting capacities between 0.5mm² and 10mm² for the main circuit and up to 2.5mm² for the control circuit.
What is the expected lifespan of this contactor under typical operating conditions?
It has a mechanical durability rated for up to 1,000,000 cycles and an electrical durability for approximately 150,000 cycles under AC-1 and AC-3 conditions.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 48V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 48V ac/dc 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V