ABB ESB16 Contactor, 230V ac Coil, 2-Pole, 16 A, 3.7 kW 230V ac, 2 NO, 250V
- RS Stock No.:
- 211-1585
- Mfr. Part No.:
- 1SBE111111R0620
- Manufacturer:
- ABB
Subtotal (1 unit)*
€66.65
(exc. VAT)
€81.98
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.65 |
*price indicative
- RS Stock No.:
- 211-1585
- Mfr. Part No.:
- 1SBE111111R0620
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Series | ESB16 | |
| Power Rating | 3.7kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 18mm | |
| Depth | 85mm | |
| Length | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Series ESB16 | ||
Power Rating 3.7kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Safety | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Width 18mm | ||
Depth 85mm | ||
Length 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, Contact 16A, Power Rating 3.7 kW - 1SBE111111R0620
This installation contactor with a power rating of 3.7 kW, is designed for controlling single loads up to 16A. It can operate on both AC and DC, making it versatile for use in household and industrial environments.
Features & Benefits
• Hum-free operation for a noise-free experience
• Low power consumption ensures energy efficiency
• Integrated overvoltage protection for added safety
• Various contact combinations and accessories available for customisation
Applications
• Control single loads up to 16A in household and industrial settings
• Suitable for applications requiring safety functionality and reliable performance
• Ideal for controlling equipment with both AC and DC power sources
Can it handle loads higher than 16 A?
It is designed specifically for controlling loads up to 16 A, ensuring reliable performance within its operating range.
Will it work with both AC and DC power sources?
Yes, it can be operated with both AC and DC power, providing flexibility in various applications.
Is it suitable for household use?
Yes, the contactor is made for use in household applications, offering a safe and efficient solution.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V