ABB ESB20 Contactor, 24V Coil, 2-Pole, 20 A, 4.6 kW 24V, 1 NO/1 NC, 250V
- RS Stock No.:
- 211-1592
- Mfr. Part No.:
- 1SBE121111R0111
- Manufacturer:
- ABB
Subtotal (1 unit)*
€74.17
(exc. VAT)
€91.23
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 20 November 2026
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.17 |
*price indicative
- RS Stock No.:
- 211-1592
- Mfr. Part No.:
- 1SBE121111R0111
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Power Rating | 4.6kW | |
| Series | ESB20 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 85mm | |
| Width | 18mm | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Power Rating 4.6kW | ||
Series ESB20 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 85mm | ||
Width 18mm | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 1NO + 1NC Configuration, Safety - 1SBE121111R0111
The ABB Installation contactor is designed to control single loads of up to 20A in both household and industrial applications. With a coil voltage of 24V and a power rating of 4.6 kW, this safety contactor offers hum-free operation, low power consumption, and integrated overvoltage protection.
Features & Benefits
• Designed for controlling single loads up to 20A
• Can be operated by both AC and DC power sources
• Provides hum-free operation and low power consumption
• Integrated overvoltage protection ensures safety
• Various contact combinations and accessories available for customization
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for controlling single loads in industrial environments
• Can be used in household applications for enhanced safety
• Perfect for applications that require a 2-pole contactor
Can it be used in both AC and DC applications?
Yes, the ABB ESB20-11N-01 Installation contactor can be operated by both AC and DC power sources.
Will it provide overvoltage protection?
Yes, this safety contactor is equipped with integrated overvoltage protection for enhanced safety.
Is it suitable for household applications?
Yes, this contactor is designed for use in both household and industrial environments.
Can it be customised with various contact combinations?
Yes, there are various contact combinations and accessories available for customization to suit specific needs.
Related links
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 42V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V ac/dc 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V