ABB ESB20 Contactor, 110V ac Coil, 2-Pole, 20 A, 4.6 kW 110V ac, 1 NO/1 NC, 250V
- RS Stock No.:
- 211-1600
- Mfr. Part No.:
- 1SBE121111R0411
- Manufacturer:
- ABB
Subtotal (1 unit)*
€74.17
(exc. VAT)
€91.23
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.17 |
*price indicative
- RS Stock No.:
- 211-1600
- Mfr. Part No.:
- 1SBE121111R0411
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Power Rating | 4.6kW | |
| Series | ESB20 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Depth | 65mm | |
| Length | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Power Rating 4.6kW | ||
Series ESB20 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Depth 65mm | ||
Length 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 110V AC Coil Voltage, 20A Contact Current Rating - 1SBE121111R0411
This contactor is designed for efficient control of single loads up to 20A, making it ideal for both domestic and industrial applications. With a compact size of 65mm x 18mm x 65mm, this 110V AC contactor features a normal state configuration of 1NO + 1NC and offers robust performance in various environments.
Features & Benefits
• Hum-free operation enhances user experience and equipment longevity
• Low power consumption reduces energy costs and increases efficiency
• Integrated overvoltage protection guards against electrical surges
• Versatile contact configurations available for specific applications
• Designed for DIN rail mounting, simplifying installation
• Operates effectively within a wide temperature range of -25°C to +55°C
Applications
• Controls motors and machinery in industrial settings
• Suitable for use in electrical distribution boards
• Ideal for household requiring load control
• Works with various accessories for tailored functionality
What voltage ratings does this product support for operation?
This unit operates effectively at a rated control circuit voltage of 110V and supports 220V and 250V DC or AC in the main circuit, ensuring compatibility with diverse electrical systems.
How does the design benefit installation in various environments?
The DIN rail mounting design simplifies the installation process, making it ideal for tight spaces within control panels or distribution boards, while ensuring secure and stable positioning.
What makes this suitable for industrial use?
With a contact current rating of 20A and a high power rating of 4.6kW, it meets the demands of heavy-duty applications, ensuring reliability in mechanised settings and safety in operation.
Related links
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V