ABB ESB20 Contactor, 42V Coil, 2-Pole, 20 A, 4.6 kW 42V, 2 NO, 250V
- RS Stock No.:
- 211-1595
- Mfr. Part No.:
- 1SBE121111R0220
- Manufacturer:
- ABB
Subtotal (1 unit)*
€72.64
(exc. VAT)
€89.35
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.64 |
*price indicative
- RS Stock No.:
- 211-1595
- Mfr. Part No.:
- 1SBE121111R0220
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Power Rating | 4.6kW | |
| Series | ESB20 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 42V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 18mm | |
| Depth | 65mm | |
| Length | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Power Rating 4.6kW | ||
Series ESB20 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 42V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Width 18mm | ||
Depth 65mm | ||
Length 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 42V Control Voltage, 20A Contact Current Rating - 1SBE121111R0220
This contactor is designed for installation in both industrial and domestic applications. The ABB ESB series 2-pole contactor operates efficiently at a control voltage of 42 V and is capable of managing single loads of up to 20 A. With a compact design measuring 65mm in length, 18mm in width, and 65mm in depth, this safety contactor meets a variety of electrical specifications and ensures seamless integration into DIN rail systems.
Features & Benefits
• Hum-free operation for users in noise-sensitive environments
• Low power consumption optimises energy efficiency
• Integrated overvoltage protection enhances system safety
• Designed for screw terminal connections for ease of installation
• Suitable for high performance across a temperature range of -25°C to +55°C
• Supports multiple contact combinations to meet diverse load requirements
Applications
• Utilised for controlling pumps and motors in automation systems
• Suitable for HVAC systems requiring reliable load management
• Employed in circuit protection and distribution panels
• Ideal for lighting control in commercial settings
• Commonly used in industrial machinery and equipment
What type of environments can this product safely operate in?
This product is capable of operating in ambient temperatures ranging from -25°C to +55°C, making it suitable for both industrial and domestic environments.
How does it maintain high-performance reliability?
The design incorporates integrated overvoltage protection to prevent damage from power surges, ensuring steady operation even under fluctuating electrical conditions.
What are the electrical specifications that make it suitable for various applications?
It features a rated operational current of up to 20 A and can manage voltages of 42 V in control circuits, allowing for effective load control in various scenarios.
How does this contactor ensure safety during operation?
This 2-pole contactor is designed with safety features like low power consumption and overvoltage protection, reducing the risk of electrical faults.
Related links
- ABB ESB20 Contactor 2-Pole 4.6 kW 42V 250V
- ABB ESB20 Contactor 2-Pole 1.3 kW 42V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V