ABB ESB20 Contactor, 240V ac Coil, 2-Pole, 20 A, 4.6 kW 240V ac, 2 NO, 250V
- RS Stock No.:
- 211-1604
- Mfr. Part No.:
- 1SBE121111R0520
- Manufacturer:
- ABB
Subtotal (1 unit)*
€66.46
(exc. VAT)
€81.75
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.46 |
*price indicative
- RS Stock No.:
- 211-1604
- Mfr. Part No.:
- 1SBE121111R0520
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Series | ESB20 | |
| Power Rating | 4.6kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Width | 18mm | |
| Depth | 85mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Series ESB20 | ||
Power Rating 4.6kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Width 18mm | ||
Depth 85mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 2 Poles, Power Rating 4 kW - 1SBE121111R0520
This installation contactor by ABB is designed for controlling single loads up to 20 A in both household and industrial environments. Offering hum-free operation, low power consumption, and integrated overvoltage protection, this contactor ensures reliable performance. The diverse contact combinations and accessories provide versatility for varying applications.
Features & Benefits
• Can be operated by AC or DC for flexibility in usage
• Hum-free operation ensures a quiet environment
• Low power consumption for energy efficiency
• Integrated overvoltage protection enhances safety
• Various contact combinations and accessories available for customisation
Applications
• Suitable for use in household applications and industrial environments
• Ideal for controlling single loads up to 20A
Can it be operated by both AC and DC?
Yes, this installation contact is designed to be operated by both AC and DC.
Will it provide hum-free operation?
Yes, this contactor ensures hum-free operation for a quiet environment.
Is it suitable for household applications?
Yes, this installation contactor is designed for use in household applications.
Related links
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 42V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V