RS Better World
Siemens Size S2, 3RT2 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 80 A, 37 kW, 2 NO/2 NC
- RS Stock No.:
- 211-3698
- Mfr. Part No.:
- 3RT2038-1NB34
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€432.19
(exc. VAT)
€531.59
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3698
- Mfr. Part No.:
- 3RT2038-1NB34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V ac/dc, 33V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | Size S2, 3RT2 | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V ac/dc, 33V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series Size S2, 3RT2 | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S2. It has power rating of 37 kW. The design of surge suppressor is with varistor. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through screw terminal. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens Size S3 20V ac/dc 3-Pole 45 kW 33V ac/dc, 1 NO/1 NC
- Siemens 3RT2 Contactor 33 V ac/dc Coil 80 A 3 NO, 690V ac
- Siemens 3RT2 Contactor 33 V ac/dc Coil 80 A 3 NO, 400V ac
- Siemens 3RT2 Contactor 33 V ac/dc Coil 80 A 1 NO/1 NC, 690V
- Siemens Size S2 175V ac/dc 3-Pole 37 kW, 1 NO/1 NC
- Siemens Size S2 230V ac Coil 80 A 1 NO/1 NC
- Siemens Size S2 110V ac Coil 80 A 1 NO/1 NC
- Siemens Size S2 24V dc Coil 80 A 2 NO/2 NC
