RS Better World
Siemens Size S3, 3RT2 Contactor, 24V dc Coil, 3-Pole, 80 A, 37 kW, 2 NO/2 NC
- RS Stock No.:
- 211-3701
- Mfr. Part No.:
- 3RT2045-1KB44-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€489.84
(exc. VAT)
€602.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3701
- Mfr. Part No.:
- 3RT2045-1KB44-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | Size S3, 3RT2 | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series Size S3, 3RT2 | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S3. It has power rating of 37 kW. The design of surge suppressor is with varistor. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through screw terminal also it has captive auxiliary switch. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens Size S2 24V dc Coil 40 A 2 NO/2 NC
- Siemens Size S3 175V ac/dc 3-Pole 37 kW, 1 NO/1 NC
- Siemens Size S3 24V ac Coil 95 A 1 NO/1 NC
- Siemens Size S3 24V dc Coil 95 A 2 NO/2 NC
- Siemens Size S3 110V ac Coil 80 A 1 NO/1 NC, 400V ac
- Siemens Size S3 230V ac Coil 95 A 1 NO/1 NC
- Siemens Size S3 230V ac Coil 95 A 2 NO/2 NC
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 690V
