RS Better World

Siemens Size S3, 3RT2 Contactor, 110V ac Coil, 3-Pole, 80 A, 37 kW 110V ac, 1 NO/1 NC, 400V ac

Subtotal (1 unit)*

€333.46

(exc. VAT)

€410.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€333.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-7165
Mfr. Part No.:
3RT2045-1AF00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

80A

Series

Size S3, 3RT2

Power Rating

37kW

Mount Type

Screw

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Operational Current Ie

90A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V ac

Maximum Operating Temperature

60°C

Depth

152mm

Standards/Approvals

EAC

Length

140mm

Width

70mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens size S3, 3RT2 Series Contactor, 110V AC Coil Voltage, 80A Current Rating - 3RT2045-1AF00


This contactor is a robust power management solution designed to operate efficiently in various electrical applications. With a 3-pole design and a coil voltage of 110V AC, it is well-suited for controlling motors and other electrical devices. The unit measures 140mm in length, 70mm in width, and 152mm in depth, making it compact for DIN rail mounting.

Features & Benefits


• Rated for a power capacity of 37kW at 400V

• Low carbon manufacturing supports environmental goals

• Dual auxiliary contacts enhance control flexibility

• Operates in extreme temperatures from -25°C to +60°C

• Suitable for AC control applications at 50Hz

Applications


• Ideal for motor control in industrial automation

• Used for electrical distribution in mechanical systems

• Can be applied in building management systems

• Effective in automation systems within manufacturing

What is the rated insulation voltage for the main circuit?


The rated insulation voltage is 1,000V, which ensures reliability in various operating conditions.

How does the contactor manage thermal performance?


It maintains a power loss of 15.9W at rated current in a hot state, contributing to effective thermal management.

Can it be mounted alongside other devices?


Yes, it supports side-by-side mounting with a spacing requirement of 20mm, facilitating compact installations.

What are the operational current limits at AC-3?


The operational current at AC-3 is rated at 80A for up to 400V, ensuring it meets demanding application needs.

How does it ensure safety during operation?


It features a protection class of IP20 and a finger-safe design that enhances user safety during installation and operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy