RS Better World
Siemens Size S00, 3RT23 Contactor, 12V dc Coil, 4-Pole, 22 A, 5.5 kW, 2 NO/2 NC
- RS Stock No.:
- 211-3705
- Mfr. Part No.:
- 3RT2317-1BA40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€68.84
(exc. VAT)
€84.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3705
- Mfr. Part No.:
- 3RT2317-1BA40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 4 | |
| Contact Current | 22A | |
| Series | Size S00, 3RT23 | |
| Power Rating | 5.5kW | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 4 | ||
Contact Current 22A | ||
Series Size S00, 3RT23 | ||
Power Rating 5.5kW | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a contactor for switching motors. It has a size of S00. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through screw terminal. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens Size S00 24V dc Coil 12 A 4 NO, 690V ac
- Siemens Size S00 110V ac Coil 18 A 2 NO/2 NC
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 12V dc 400V
- Siemens 3RT23 Contactor 4-Pole 4 kW 12V dc 690V
- Siemens Size S00 220V dc Coil 9 A 2 NO/2 NC
- Siemens Size S00 110V dc Coil 9 A 1 NC
- Siemens Size S00 42V ac Coil 9 A 2 NO/2 NC
- Siemens Size S00 48V ac Coil 12 A 2 NO/2 NC
