RS Better World
Siemens Size S00, 3RT23 Contactor, 110V ac Coil, 4-Pole, 18 A, 4 kW, 2 NO/2 NC
- RS Stock No.:
- 213-0509
- Mfr. Part No.:
- 3RT2316-1BF40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.62
(exc. VAT)
€64.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0509
- Mfr. Part No.:
- 3RT2316-1BF40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Current | 18A | |
| Power Rating | 4kW | |
| Series | Size S00, 3RT23 | |
| Function | Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Current 18A | ||
Power Rating 4kW | ||
Series Size S00, 3RT23 | ||
Function Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens 3RT23 series is a contactor,4 pole,S00,with screw type terminal for switching resistive loads. The 3RT23 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. Many of the device combinations have been factory tested. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link).
They offers fast, maintenance-free and vibration-proof connection
They are available in various sizes and in a wide performance range
Simple, efficient and always up to date - SIRIUS modular system
The front-panel terminals simplify the wiring
Integrated auxiliary switches reduce the complexity of your configuration
Related links
- Siemens Size S00 12V dc Coil 22 A 2 NO/2 NC
- Siemens Size S00 24V dc Coil 12 A 4 NO, 690V ac
- Siemens Size S00 110V ac Coil 9 A 1 NO
- Siemens Size S00 110V dc Coil 9 A 1 NC
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 110V dc 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 110V dc 690V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 110V dc 690V
