RS Better World
Siemens Size S00, 3RT2 Contactor, 400V ac Coil, 3-Pole, 7 A, 3 kW, 1 NC
- RS Stock No.:
- 213-0458
- Mfr. Part No.:
- 3RT2015-1AV02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.80
(exc. VAT)
€50.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0458
- Mfr. Part No.:
- 3RT2015-1AV02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | Size S00, 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series Size S00, 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens 3RT2 series is a power contactor with auxiliary contact 1 NC 3-pole,size S00 screw terminal. SIRIUS 3RT2 used for switching motors. The Siemens 3RT2 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link). Pre-installed auxiliary switches reduce the complexity of your design.
They offers fast, maintenance-free and vibration-proof connection.
They are available in various sizes and in a wide performance range.
Simple, efficient and always up to date - SIRIUS modular system.
SIRIUS 3RV29 infeed system considerably reduce the wiring expense.
The 3RT2 power contactors replace the well-proven 3RT1 series (up to 55 kW).
Related links
- Siemens Size S00 400V ac Coil 16 A 1 NC
- Siemens Size S00 400V ac Coil 9 A 1 NC
- Siemens Size S00 400V ac Coil 12 A 1 NC
- Siemens Size S00 48V dc Coil 7 A 1 NC
- Siemens Size S00 220V dc Coil 7 A 1 NC
- Siemens Size S00 400V ac Coil 7 A 1 NO
- Siemens Size S00 400V ac Coil 16 A 1 NO
- Siemens Size S00 400V Coil 22 A 2 NO/2 NC
