RS Better World
Siemens Size S0, 3RT25 Contactor, 220V dc Coil, 4-Pole, 25 A, 11 kW, 2 NO/2 NC
- RS Stock No.:
- 213-0516
- Mfr. Part No.:
- 3RT2526-1BM40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€175.42
(exc. VAT)
€215.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0516
- Mfr. Part No.:
- 3RT2526-1BM40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 25A | |
| Series | Size S0, 3RT25 | |
| Power Rating | 11kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 25A | ||
Series Size S0, 3RT25 | ||
Power Rating 11kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens 3RT25 series is a power contactor,2 NO + 2 NC,4 pole,S00,with screw type terminal for changing the polarity of hoisting gear motors or switching two separate loads .The 3RT25 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. Many of the device combinations have been factory tested. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link).
They offers fast, maintenance-free and vibration-proof connection
They are available in various sizes and in a wide performance range
Simple, efficient and always up to date - SIRIUS modular system
The front-panel terminals simplify the wiring
Integrated auxiliary switches reduce the complexity of your configuration
Related links
- Siemens Size S0 24V ac Coil 25 A 2 NO/2 NC
- Siemens Size S0 24V dc Coil 25 A 2 NO/2 NC
- Siemens Size S00 220V dc Coil 9 A 2 NO/2 NC
- Siemens Size S0 220V dc Coil 12 A 1 NO/1 NC
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 220V dc 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 220V dc 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 220V ac 400V
- Siemens 3RT25 Contactor 240 V ac Coil 25 A 2 NO/2 NC, 400V
