Siemens 3RT25 Contactor, 220V ac Coil, 4-Pole, 25 A, 11 kW 220V ac, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-266
- Mfr. Part No.:
- 3RT2526-2BM40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€180.38
(exc. VAT)
€221.87
(inc. VAT)
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €180.38 |
*price indicative
- RS Stock No.:
- 156-266
- Mfr. Part No.:
- 3RT2526-2BM40
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | 3RT25 | |
| Power Rating | 11kW | |
| Function | Mirror Contact | |
| Mount Type | Vertical | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 220V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Width | 61mm | |
| Length | 102mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series 3RT25 | ||
Power Rating 11kW | ||
Function Mirror Contact | ||
Mount Type Vertical | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 220V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Width 61mm | ||
Length 102mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT25 Contactor 240 V ac Coil 25 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 220V dc 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 220V dc 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT25 Contactor 240 V ac Coil 12 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 240 V ac Coil 35 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 240 V ac Coil 16 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 24V ac 400V
