Siemens 5TT INSTA Contactor, 24V Coil, 4-Pole, 63 A, 5 kW, 4 NO
- RS Stock No.:
- 213-0528
- Mfr. Part No.:
- 5TT5850-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€185.00
(exc. VAT)
€227.55
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.00 |
*price indicative
- RS Stock No.:
- 213-0528
- Mfr. Part No.:
- 5TT5850-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Current | 63A | |
| Power Rating | 5kW | |
| Series | 5TT INSTA | |
| Normal State Configuration | 4 NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Current 63A | ||
Power Rating 5kW | ||
Series 5TT INSTA | ||
Normal State Configuration 4 NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
The Siemens 5TT series is an insta contactor with 4 NO Contact for Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions.
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection
Comprehensive and easy-to-install accessories
Optimized technology for your safety †only from Siemens
Related links
- Siemens 5TT INSTA Contactor 4-Pole 5 kW 230V ac, 4 NO
- Siemens 5TT INSTA Contactor 4-Pole 4 kW 24V, 4 NO
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NO
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NC
- Siemens 5TT INSTA Contactor 40 A 4 NO
- Siemens 5TT INSTA Contactor 63 A 4 NC
- Siemens 5TT INSTA Contactor 40 A 2 NO/2 NC
- Siemens 5TT INSTA Contactor 40 A 3 NO/1 NC
