Siemens 5TT INSTA Contactor, 24V Coil, 4-Pole, 25 A, 2 kW 24V, 4 NO
- RS Stock No.:
- 209-7195
- Distrelec Article No.:
- 301-24-449
- Mfr. Part No.:
- 5TT5830-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€68.30
(exc. VAT)
€84.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €68.30 |
*price indicative
- RS Stock No.:
- 209-7195
- Distrelec Article No.:
- 301-24-449
- Mfr. Part No.:
- 5TT5830-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 25A | |
| Power Rating | 2kW | |
| Series | 5TT INSTA | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NC | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 24V | |
| Length | 90mm | |
| Depth | 71mm | |
| Standards/Approvals | UL | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 25A | ||
Power Rating 2kW | ||
Series 5TT INSTA | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NC | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 24V | ||
Length 90mm | ||
Depth 71mm | ||
Standards/Approvals UL | ||
Width 36mm | ||
- COO (Country of Origin):
- SI
The Siemens 5TT series is an insta contactor with 4 NO contacts Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions.
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection
Comprehensive and easy-to-install accessories
Optimized technology for your safety †only from Siemens
Related links
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NO
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NC
- Siemens 5TT INSTA Contactor 4-Pole 4 kW 24V, 4 NO
- Siemens 5TT INSTA Contactor 4-Pole 5 kW, 4 NO
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 2 NC
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NC
- Siemens 5TT INSTA Contactor 40 A 2 NO/2 NC
- Siemens 5TT INSTA Contactor 40 A 4 NO
