RS Better World
Siemens Size S0, 3RT2 Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW, 1 NO/1 NC
- RS Stock No.:
- 213-0592
- Mfr. Part No.:
- 3RT2023-1KB40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€105.08
(exc. VAT)
€129.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0592
- Mfr. Part No.:
- 3RT2023-1KB40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | Size S0, 3RT2 | |
| Function | Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series Size S0, 3RT2 | ||
Function Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S0. It has power rating of 4 kW. The design of surge suppressor is integrated with varistor. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through screw terminal suitable for PLC outputs. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens Size S0 24V dc Coil 9 A 1 NO/1 NC
- Siemens Size S0 21V ac/dc 3-Pole 4 kW, 1 NO/1 NC
- Siemens Size S0 15 kW 24V dc 690V
- Siemens Size S0 400V ac Coil 9 A 1 NO/1 NC
- Siemens Size S0 24V dc Coil 25 A 2 NO/2 NC
- Siemens Size S0 24V dc Coil 25 A 1 NO/1 NC
- Siemens Size S0 24V dc Coil 17 A 1 NO/1 NC
- Siemens Size S0 24V dc Coil 17 A 3 NO, 400V ac
