Siemens Size S0, 3RT2 Contactor, 15 kW 24V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 216-2927
- Mfr. Part No.:
- 3RT2027-1KB40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€205.20
(exc. VAT)
€252.40
(inc. VAT)
- Plus 2 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €205.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 216-2927
- Mfr. Part No.:
- 3RT2027-1KB40
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Series | Size S0, 3RT2 | |
| Power Rating | 15kW | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-4-1, IEC 61508, IEC 81346-2, UL | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 107mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Series Size S0, 3RT2 | ||
Power Rating 15kW | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-4-1, IEC 61508, IEC 81346-2, UL | ||
Width 45mm | ||
Length 85mm | ||
Depth 107mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Size S0 24V ac Coil 32 A 3 NO, 400V ac
- Siemens Size S0 400V ac Coil 32 A 1 NO/1 NC
- Siemens Size S0 24V ac Coil 32 A 2 NO/2 NC
- Siemens Size S0 24V ac Coil 32 A 1 NO/1 NC
- Siemens Size S0 24V dc Coil 9 A 1 NO/1 NC
- Siemens Size S0 230V ac Coil 32 A 2 NO/2 NC
- Siemens Size S0 60V dc Coil 32 A 1 NO/1 NC
- Siemens Size S0 220V ac Coil 32 A 2 NO/2 NC
