Siemens 3TH4 Contactor Relay, 110V ac, 132 V ac Coil, 10-Pole, 6 A, 7 NO/3 NC
- RS Stock No.:
- 213-0628
- Mfr. Part No.:
- 3TH4373-0AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€158.02
(exc. VAT)
€194.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.02 |
*price indicative
- RS Stock No.:
- 213-0628
- Mfr. Part No.:
- 3TH4373-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 132V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 10 | |
| Contact Current | 6A | |
| Series | 3TH4 | |
| Function | Reversing | |
| Normal State Configuration | 7 NO/3 NC | |
| Auxiliary Contact Configuration | 7 NO/3 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 132V ac | ||
Product Type Contactor Relay | ||
Number of Poles 10 | ||
Contact Current 6A | ||
Series 3TH4 | ||
Function Reversing | ||
Normal State Configuration 7 NO/3 NC | ||
Auxiliary Contact Configuration 7 NO/3 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens SIRIUS 3TH4 series is a contactor relay for switching the control signals in the control circuit. It has operating voltage of 110 to 132 V AC. The contactor relays have standard-compliant terminal designations and a reliable connection technology. The type of electrical connection for auxiliary and control current circuit is through screw terminal. Due to multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions. The devices are climate-resistant and have a high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.
Protection class IP is IP20
Ambient operating temperature is -25 to +55 °C
Related links
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 5 NO/5 NC
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 6 NO/4 NC
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 8 NO/2 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 5 NO/3 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 7 NO/3 NC, 888V
