RS Better World

Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 4.9 A, 3 kW 110V, 1 NO, 690V

Subtotal (1 unit)*

€37.00

(exc. VAT)

€45.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€37.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0639
Mfr. Part No.:
3RT2015-2AK61
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

4.9A

Power Rating

3kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

110V

Operational Current Ie

4.9A

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Length

70mm

Width

45mm

Standards/Approvals

CCC, CSA, EAC, UL

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power contactor, AC-3 7 A, 3 kW / 400 V 1 NO, 110 V AC, 50 Hz 120 V, 60 Hz, 3-pole, Size S00, Spring-type terminal Power contactor SIRIUS 3RT2 for switching motors.

The front-panel terminals simplify the wiring The 3RT2 contactors are climate-resistant, approved for worldwide use (eg IEC and UL/CSA) and are IE3/IE4-ready

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy