Siemens 3RH2 Contactor Relay, 220V ac Coil, 4-Pole, 10 A 220V ac, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 213-1000
- Mfr. Part No.:
- 3RH2122-1AP60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.32
(exc. VAT)
€45.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.32 |
*price indicative
- RS Stock No.:
- 213-1000
- Mfr. Part No.:
- 3RH2122-1AP60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 220V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Function | Safety | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 220V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Length | 57.5mm | |
| Depth | 73mm | |
| Width | 45mm | |
| Pole and Throw Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 220V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 3RH2 | ||
Function Safety | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 220V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Length 57.5mm | ||
Depth 73mm | ||
Width 45mm | ||
Pole and Throw Configuration DPDT | ||
- COO (Country of Origin):
- DE
Siemens 3RH2 Series Contactor Relay, 220V Coil Voltage, 10A Current Rating - 3RH2122-1AP60
This contactor relay is designed for efficient control in industrial applications. It operates at a coil voltage of 220V AC and features an impressive 4-pole configuration. Measuring 57.5mm in length, 45mm in width, and 73mm in depth, this high-performance device offers reliable switching capabilities and is constructed for DIN rail mounting.
Features & Benefits
• Supports a contact voltage rating of up to 690V AC
• Incorporates 2 normally open and 2 normally closed contacts for versatile applications
• Built with 4 auxiliary contacts for added functionality
• Engineered for a mechanical lifespan of up to 30 million operating cycles
Applications
• Used for motor control in industrial machinery
• effective in automation systems requiring reliable switching
• Suitable for controlling high current loads in electrical panels
• Utilised in HVAC systems for effective process control
How does the contactor relay handle high current loads?
It is rated for a maximum operational current of 10A, accommodating high loads efficiently with minimal power loss.
What are the environmental temperature limits for operation?
It operates effectively within a temperature range of -25°C to +60°C, ensuring reliability in various conditions.
Can this device be mounted in different positions?
Yes, it allows for ±180° rotation on a vertical surface and can tilt forward and backward by ±22.5° for flexible installation.
What is the significance of the auxiliary contacts?
They enhance the versatility of the contactor by allowing additional control functions without requiring separate relays.
How does it improve safety in industrial settings?
Designed with positively driven operation, it minimises the risk of dangerous failures, providing enhanced reliability in critical applications.
Related links
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 10A Contact Rating, 220V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
