Siemens, 3RH2 Contactor Relay 1 NO/7 NC, 10A Contact Rating, 220V ac
- RS Stock No.:
- 156-246
- Mfr. Part No.:
- 3RH2271-1AP60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€61.73
(exc. VAT)
€75.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.73 |
*price indicative
- RS Stock No.:
- 156-246
- Mfr. Part No.:
- 3RH2271-1AP60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/7 NC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 8 | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Standards/Approvals | UL, EAC, UKCSA, CE, CCC | |
| Control Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/7 NC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Number of Auxiliary Contacts 8 | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Standards/Approvals UL, EAC, UKCSA, CE, CCC | ||
Control Voltage 220V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay excels in performance and reliability for various applications. Its compact design combines convenience and functionality, ideal for automation systems. With robust construction and versatile operational capabilities, it integrates seamlessly into various setups. Meeting stringent safety standards, it ensures worry-free use in critical environments. Its environmentally conscious design delivers efficient performance while minimizing its carbon footprint. Whether for precise control or dependable switching, this relay is a top choice in industrial components.
Robust construction
Compact size
Low carbon impact
High operational reliability
Versatile voltage range
Safety standards compliant
Efficient energy use
Flexible mounting options
