Siemens 3RH2 Contactor Relay, 24V dc Coil, 4-Pole, 10 A 24V dc, 4 NO, 690V
- RS Stock No.:
- 213-1007
- Mfr. Part No.:
- 3RH2440-1BB40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€134.30
(exc. VAT)
€165.19
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.30 |
*price indicative
- RS Stock No.:
- 213-1007
- Mfr. Part No.:
- 3RH2440-1BB40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Width | 90mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Length | 58mm | |
| Pole and Throw Configuration | 4PDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Width 90mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Length 58mm | ||
Pole and Throw Configuration 4PDT | ||
- COO (Country of Origin):
- DE
The Siemens contactor relay with 4 NO contact , 24 V DC voltage and size S00. It has screw type terminal suitable for switching the control signals in the control circuit. The SIRIUS 3RH2 coupling contactor relays have standard-compliant terminal designations and a reliable and time-saving connection technology. Thanks to the multiplication of outputs, simultaneous switching of several auxiliary circuits is possible. The contacts are available with positively driven operation for safety applications as well as SUVA versions. The coupling contactor relays are climate-resistant, have a high contact reliability and are suitable for use worldwide thanks to the corresponding approvals.
High reliability
Simple
Efficient
Related links
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 W 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V
