Omron J7KNU Contactor, 110V dc Coil, 3-Pole, 5 A, 2.2 kW 110V dc, 1 NC, 440V
- RS Stock No.:
- 214-6889
- Mfr. Part No.:
- J7KNU-05-01 110D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€39.28
(exc. VAT)
€48.31
(inc. VAT)
- Shipping from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | €39.28 |
*price indicative
- RS Stock No.:
- 214-6889
- Mfr. Part No.:
- J7KNU-05-01 110D
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 5A | |
| Series | J7KNU | |
| Power Rating | 2.2kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 7 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V dc | |
| Contactor Application | Motor | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 33mm | |
| Width | 72mm | |
| Standards/Approvals | EMC Directive 2004/108/EC, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, Low Voltage Directive 2006/95/EC, RoHS + WEEE 2002/95/EC + “002/96/EC, VDE0660, EN 60947-4-1 | |
| Depth | 33mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 5A | ||
Series J7KNU | ||
Power Rating 2.2kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 7 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V dc | ||
Contactor Application Motor | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 33mm | ||
Width 72mm | ||
Standards/Approvals EMC Directive 2004/108/EC, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, Low Voltage Directive 2006/95/EC, RoHS + WEEE 2002/95/EC + “002/96/EC, VDE0660, EN 60947-4-1 | ||
Depth 33mm | ||
Pole and Throw Configuration 3P | ||
Related links
- Omron J7KNU Contactor 4-Pole 3.5 kW 110V dc 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 24V dc 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 90V ac 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 230V ac 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 180V ac 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 110V dc 220V
- Omron J7KNU Contactor 3-Pole 2.2 kW 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NO
