Omron J7KNU Contactor, 110V dc Coil, 3-Pole, 5 A, 2.2 kW 110V dc, 1 NO, 220V
- RS Stock No.:
- 214-6898
- Mfr. Part No.:
- J7KNU-05-10 110D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€39.28
(exc. VAT)
€48.31
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.28 |
*price indicative
- RS Stock No.:
- 214-6898
- Mfr. Part No.:
- J7KNU-05-10 110D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 220V | |
| Contact Current | 5A | |
| Series | J7KNU | |
| Power Rating | 2.2kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V dc | |
| Operational Current Ie | 5A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, UL, EN | |
| Width | 72mm | |
| Depth | 33mm | |
| Length | 36mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 220V | ||
Contact Current 5A | ||
Series J7KNU | ||
Power Rating 2.2kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V dc | ||
Operational Current Ie 5A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, UL, EN | ||
Width 72mm | ||
Depth 33mm | ||
Length 36mm | ||
Pole and Throw Configuration 3 | ||
The Omron J7KNU series motor contactor which has coil voltage 110 V dc and has current rating of 12 A at AC1 up to 440 V rated voltage. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H33 x W35.5 x D35.5.
Ambient operating temperature -40 to 60 °C
Finger proof
Related links
- Omron J7KNU Contactor 3-Pole 2.2 kW 110V dc 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NO
- Omron J7KNU Contactor 4-Pole 3.5 kW 110V dc 440V
- Omron J7KNU Contactor 4-Pole 4 NC, 400V
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NO/3 NC
- Omron J7KNU Contactor 4-Pole 2.2 kW 110V ac 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW, 3 NO/1 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW, 3 NO/1 NC
