Omron J7KN Contactor, 24V Coil, 3-Pole, 22 A, 3 kW, 1 NO
- RS Stock No.:
- 214-7708
- Mfr. Part No.:
- J7KN-22D-10 24D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€87.20
(exc. VAT)
€107.26
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.20 |
*price indicative
- RS Stock No.:
- 214-7708
- Mfr. Part No.:
- J7KN-22D-10 24D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 22A | |
| Power Rating | 3kW | |
| Series | J7KN | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 65mm | |
| Depth | 79mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 22A | ||
Power Rating 3kW | ||
Series J7KN | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 65mm | ||
Depth 79mm | ||
Pole and Throw Configuration 3 | ||
The Omron contactor has 3 poles. It operate on 24 V DC supply. It has 22 A rated current.
It is compliant to the global standards
Accessories like auxiliary contacts front or/and side mounted, mechanical interlock and suppressor units
Related links
- Omron J7KN Contactor 3-Pole 11 kW 24V dc 220V
- Omron J7KN Contactor 3-Pole 11 kW 45V, 3 NO
- Omron J7KN Contactor 3-Pole 4 kW 24V dc 220V
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 11 kW 115V, 3 NO
- Omron J7KN Contactor 3-Pole 11 kW 45V, 3 NO
- Omron J7KN Contactor 3-Pole 22 kW, Screw
