Omron J7KN Contactor, 24V dc Coil, 3-Pole, 14 A, 5.5 kW 45V, 1 NO/3 NC
- RS Stock No.:
- 215-5190
- Mfr. Part No.:
- J7KN-14D-10 24D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€63.26
(exc. VAT)
€77.81
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.26 |
*price indicative
- RS Stock No.:
- 215-5190
- Mfr. Part No.:
- J7KN-14D-10 24D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Current | 14A | |
| Power Rating | 5.5kW | |
| Series | J7KN | |
| Mount Type | Front | |
| Normal State Configuration | 1 NO/3 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 45V | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 66mm | |
| Standards/Approvals | EN 60947-4-1 | |
| Length | 65mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Current 14A | ||
Power Rating 5.5kW | ||
Series J7KN | ||
Mount Type Front | ||
Normal State Configuration 1 NO/3 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 45V | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 66mm | ||
Standards/Approvals EN 60947-4-1 | ||
Length 65mm | ||
Pole and Throw Configuration 3 | ||
The Omron J7KN series motor contactor has 3-main-poles.This modular system consists of main contactors and additional contact blocks. The basic units can be combined with auxiliary contacts.
AC and DC operated
Integrated auxiliary contacts
Screw fixing and snap fitting
System contactors for Fuseless Load Feeders with integrated link modules
Finger proof (BGV A2)
Related links
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 4 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 5.5 kW 24V dc 415V ac, 380 V ac
- Omron J7KN Contactor 3-Pole 5.5 kW, 1 NO
- Omron J7KN Contactor 3-Pole 5.5 kW 24V, 1 NO
