Omron J7KN Contactor, 24V ac Coil, 3-Pole, 18 A, 7.5 kW 45V, 3 NO/1 NC
- RS Stock No.:
- 215-5192
- Distrelec Article No.:
- 301-37-243
- Mfr. Part No.:
- J7KN-18D-01 24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€54.24
(exc. VAT)
€66.72
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.24 |
*price indicative
- RS Stock No.:
- 215-5192
- Distrelec Article No.:
- 301-37-243
- Mfr. Part No.:
- J7KN-18D-01 24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Current | 18A | |
| Series | J7KN | |
| Power Rating | 7.5kW | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 45V | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | EN 60947-4-1 | |
| Length | 65mm | |
| Depth | 66mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Current 18A | ||
Series J7KN | ||
Power Rating 7.5kW | ||
Mount Type Front | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 45V | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals EN 60947-4-1 | ||
Length 65mm | ||
Depth 66mm | ||
Pole and Throw Configuration 3 | ||
Omron J7KN Series Contactor, 24V AC Coil Voltage, 18A Contact Current Rating - J7KN-18D-01 24
This contactor is designed for industrial applications, featuring a robust configuration with three poles. The device operates at a coil voltage of 24V AC and can handle a contact current of up to 18A. With overall dimensions of 45mm in width and 65.5mm in depth, the contactor is compact yet powerful, making it an ideal choice for various automation and electrical setups.
Features & Benefits
• Integrated auxiliary contact configuration for enhanced functionality
• High power rating of 7.5kW suitable for diverse usage
• Meets global electrical standards for reliable operation
• Suitable for both AC and DC usage enhancing versatility
Applications
• Utilised in automated assembly lines and machinery
• Ideal for motor control in HVAC systems
• Effective for lighting control in commercial buildings
• Can be integrated into electrical control panels for safety systems
What is the maximum contact current capacity of this device?
It can handle a maximum contact current of 18A, making it suitable for various applications that require medium to high power.
How does the environmental temperature rating affect usage?
Operating within -40°C to +60°C ensures reliability in extreme conditions, making it suitable for outdoor or harsh environments.
What type of installation is supported by this contactor?
The screw terminal design facilitates straightforward connections, allowing for quick and efficient setup without requiring complex tools.
Related links
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 12 kW, 1 NC
- Omron J7KN Contactor 3-Pole 11 kW 45V, 3 NO
