Omron J7KN Contactor, 24V ac Coil, 3-Pole, 14 A, 5.5 kW 45V, 3 NO/1 NC
- RS Stock No.:
- 215-5188
- Mfr. Part No.:
- J7KN-14D-01 24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.57
(exc. VAT)
€57.28
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.57 |
*price indicative
- RS Stock No.:
- 215-5188
- Mfr. Part No.:
- J7KN-14D-01 24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 14A | |
| Power Rating | 5.5kW | |
| Series | J7KN | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 45V | |
| Maximum Operating Temperature | 60°C | |
| Length | 65mm | |
| Depth | 66mm | |
| Width | 45mm | |
| Standards/Approvals | EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 14A | ||
Power Rating 5.5kW | ||
Series J7KN | ||
Mount Type Front | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 45V | ||
Maximum Operating Temperature 60°C | ||
Length 65mm | ||
Depth 66mm | ||
Width 45mm | ||
Standards/Approvals EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
Omron J7KN Series Contactor, 24V AC Coil Voltage, 14A Contact Current Rating - J7KN-14D-01 24
This contactor is a robust solution designed for efficient power management in various industrial settings. The 3-pole contactor operates at a coil voltage of 24V AC and has a significant contact current rating of 14A. With dimensions of 45mm in width and 65.5mm in depth, it fits perfectly within existing setups, making it a versatile component in automation and control systems.
Features & Benefits
• Integrated auxiliary contacts enhance functionality for electronic circuits
• Screw terminal design facilitates easy installation and reliable connections
• Compliant with global standards, ensuring safety and compatibility
• Power rating of 5.5kW supports various usage efficiently
• Designed for quick fitting onto DIN rails up to 37kW
Applications
• Utilised for starting and stopping electric motors of various sizes
• Suitable for requiring automated control systems
• Ideal for use in industrial equipment where reliable switching is crucial
• Applied in load feeder systems to manage power distribution safely
What is the coil voltage range for maximum efficiency?
The contactor operates effectively at 24V AC, ensuring optimal performance in control applications.
How does the integrated auxiliary contact improve functionality?
The auxiliary contact allows for additional circuit connections, enabling versatile electronic control and feedback systems.
In which environments can this product be deployed?
It is designed to function in a wide temperature range, from -40°C to +60°C, making it suitable for various industrial conditions.
What are the installation requirements for this contactor?
The screw terminal configuration and DIN rail compatibility ensure straightforward installation in industrial setups.
Related links
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 1 NO/3 NC
- Omron J7KN Contactor 3-Pole 5.5 kW 24V dc 415V ac, 380 V ac
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 4 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 12 kW, 1 NC
- Omron J7KN Contactor 3-Pole 11 kW 45V, 3 NO
