Omron J7KNU Contactor, 110V ac Coil, 3-Pole, 5 A, 2.2 kW, 3 NO/1 NC
- RS Stock No.:
- 215-5221
- Mfr. Part No.:
- J7KNU-05-01 110
- Manufacturer:
- Omron
Subtotal (1 unit)*
€34.48
(exc. VAT)
€42.41
(inc. VAT)
- Shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €34.48 |
*price indicative
- RS Stock No.:
- 215-5221
- Mfr. Part No.:
- J7KNU-05-01 110
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 5A | |
| Series | J7KNU | |
| Power Rating | 2.2kW | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor Relay | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 5A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 36mm | |
| Width | 33mm | |
| Standards/Approvals | EMC Directive 2004/108/EC, VDE0660, RoHS+WEEE 2002/95/EC+“002/96/EC, Low Voltage Directive 2006/95/EC, IEC 60947-5-1, EN 60947-5-1, EN 60947-4-1 | |
| Length | 36mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 5A | ||
Series J7KNU | ||
Power Rating 2.2kW | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Contactor Relay | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 5A | ||
Maximum Operating Temperature 60°C | ||
Depth 36mm | ||
Width 33mm | ||
Standards/Approvals EMC Directive 2004/108/EC, VDE0660, RoHS+WEEE 2002/95/EC+“002/96/EC, Low Voltage Directive 2006/95/EC, IEC 60947-5-1, EN 60947-5-1, EN 60947-4-1 | ||
Length 36mm | ||
Pole and Throw Configuration 3P | ||
Related links
- Omron J7KNU Contactor 4-Pole 2.2 kW, 3 NO/1 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NO/3 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW, 3 NO/1 NC
- Omron J7KNU Contactor 4-Pole 2.2 kW 110V ac 440V
- Omron J7KNU Contactor 3-Pole 2 kW, 1 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NC
- Omron J7KNU Contactor 5 A 3 NO/1 NC
