Omron J7KNU Contactor, 110V ac Coil, 4-Pole, 5 A, 2.2 kW, 3 NO/1 NC
- RS Stock No.:
- 215-5224
- Mfr. Part No.:
- J7KNU-05-01R 110
- Manufacturer:
- Omron
Subtotal (1 unit)*
€77.57
(exc. VAT)
€95.41
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.57 |
*price indicative
- RS Stock No.:
- 215-5224
- Mfr. Part No.:
- J7KNU-05-01R 110
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 5A | |
| Power Rating | 2.2kW | |
| Series | J7KNU | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | Integrated | |
| Terminal Type | Screw | |
| Contactor Application | Contactor Relay | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 36mm | |
| Standards/Approvals | NLDX7 EAC, UL listed NLDX, Fulfilled Standards and directives | |
| Length | 72mm | |
| Width | 33mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 5A | ||
Power Rating 2.2kW | ||
Series J7KNU | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration Integrated | ||
Terminal Type Screw | ||
Contactor Application Contactor Relay | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 36mm | ||
Standards/Approvals NLDX7 EAC, UL listed NLDX, Fulfilled Standards and directives | ||
Length 72mm | ||
Width 33mm | ||
The Omron J7KNU series is a micro motor contactor has 5A rated motor current. It is a micro reversing contactors, mechanical interlocked.
Integrated auxiliary contact
Smallest size contactor
Related links
- Omron J7KNU Contactor 3-Pole 2.2 kW, 3 NO/1 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NO/3 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NO
- Omron J7KNU Contactor 4-Pole 2.2 kW 110V ac 440V
- Omron J7KNU Contactor 5 A 3 NO/1 NC
- Omron J7KNU Contactor 5 A 3 NO/1 NC
- Omron J7KNU Contactor 3-Pole 2 kW, 1 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW, 1 NC
