Schneider Electric Acti9 iCT Contactor, 240V Coil, 3-Pole, 16 A, 1.6 W 240V, 3 NO
- RS Stock No.:
- 220-1199
- Mfr. Part No.:
- A9C22813
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€104.15
(exc. VAT)
€128.10
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €104.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 220-1199
- Mfr. Part No.:
- A9C22813
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 16A | |
| Series | Acti9 iCT | |
| Power Rating | 1.6W | |
| Mount Type | Clip | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Heating, Lighting, Motor | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 60°C | |
| Length | 81mm | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Depth | 60mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 16A | ||
Series Acti9 iCT | ||
Power Rating 1.6W | ||
Mount Type Clip | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Heating, Lighting, Motor | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 60°C | ||
Length 81mm | ||
Width 36mm | ||
Standards/Approvals IEC/EN 61095 | ||
Depth 60mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V, 4 NO
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.6 W 240V, 2 NO
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 3-Pole 1.6 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 1-Pole 1.3 W 240V 250V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 24V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 3-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 3-Pole 2.1 W 240V 400V ac
