Schneider Electric Acti9 iCT Contactor, 240V Coil, 4-Pole, 20 A, 1.6 W 240V, 4 NO
- RS Stock No.:
- 220-1200
- Mfr. Part No.:
- A9C22824
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€116.23
(exc. VAT)
€142.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €116.23 |
*price indicative
- RS Stock No.:
- 220-1200
- Mfr. Part No.:
- A9C22824
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Series | Acti9 iCT | |
| Power Rating | 1.6W | |
| Mount Type | Clip | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Heating, Lighting, Motor | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61095 | |
| Length | 81mm | |
| Depth | 60mm | |
| Width | 36mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Series Acti9 iCT | ||
Power Rating 1.6W | ||
Mount Type Clip | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw Clamp | ||
Contactor Application Heating, Lighting, Motor | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61095 | ||
Length 81mm | ||
Depth 60mm | ||
Width 36mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 iCT is a modular contactor. It is a 4P remote control device with 4 normally open contacts. The rated current is 20A for AC-7a. The Ue rated operational voltage is 400VAC. The Uc control voltage is 220VAC to 240VAC. This device could be used for control circuits.
It is compatible with all the Acti9 control auxiliaries, for lighting, heating & ventilation control applications Pollution degree is 2
It is DIN rail mountable
Related links
- Schneider Electric Acti9 iCT Contactor 3-Pole 1.6 W 240V, 3 NO
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.6 W 240V, 2 NO
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
