Schneider Electric TeSyS D Contactor, 24V Coil, 3-Pole, 32 A, 7.5 kW 24V, 3 NO
- RS Stock No.:
- 220-1268
- Mfr. Part No.:
- LC1D323BD
- Manufacturer:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€213.99
(exc. VAT)
€263.21
(inc. VAT)
- RS Stock No.:
- 220-1268
- Mfr. Part No.:
- LC1D323BD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 32A | |
| Series | TeSyS D | |
| Power Rating | 7.5kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 40A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Length | 99mm | |
| Width | 45mm | |
| Depth | 101mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 32A | ||
Series TeSyS D | ||
Power Rating 7.5kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 40A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Length 99mm | ||
Width 45mm | ||
Depth 101mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D323BD
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 24V, 3 NO
- Schneider Electric TeSys D Contactor 3-Pole 22 kW 24V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 440V

