Schneider Electric TeSys D Contactor, 24V Coil, 3-Pole, 50 A, 22 kW 24V, 3 NO

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
230-6772
Mfr. Part No.:
LC1D50ABD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Current

50A

Power Rating

22kW

Series

TeSys D

Function

Capacitor Switching

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Operational Current Ie

50A

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

60°C

Length

122mm

Standards/Approvals

EAC

Width

55mm

Depth

120mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric range of product is TeSys, D contactor offers high reliability with long mechanical and electric life with the full complete line of accessories for motor and load control. As the largest selling line of contactor in the world, TeSys Contactors are available for both IEC and NEMA applications and certified by major standards around the world.

Green Premium product

Mercury free

Warranty 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy