Schneider Electric TeSyS D Contactor, 230V Coil, 4-Pole, 60 A, 5.4 W 230V, 2 NO/2 NC
- RS Stock No.:
- 220-1270
- Distrelec Article No.:
- 301-50-639
- Mfr. Part No.:
- LC1D40008P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€307.49
(exc. VAT)
€378.21
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €307.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1270
- Distrelec Article No.:
- 301-50-639
- Mfr. Part No.:
- LC1D40008P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Contact Current | 60A | |
| Power Rating | 5.4W | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 60A | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Width | 85mm | |
| Length | 127mm | |
| Depth | 125mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Contact Current 60A | ||
Power Rating 5.4W | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 60A | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Width 85mm | ||
Length 127mm | ||
Depth 125mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 5.4 W 24V, 2 NO/2 NC
- Schneider Electric TeSyS D Contactor 4-Pole 5.4 W 690V
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 230V, 4 NO
- Schneider Electric TeSys D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 230V 230V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 230V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 230V, 3 NO
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V
