Schneider Electric TeSyS D Contactor, 230V ac Coil, 4-Pole, 60 A 230V ac, 4 NO, 690V
- RS Stock No.:
- 248-4098
- Distrelec Article No.:
- 301-50-650
- Mfr. Part No.:
- LC1DT60AP7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€244.47
(exc. VAT)
€300.70
(inc. VAT)
- 17 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €244.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-4098
- Distrelec Article No.:
- 301-50-650
- Mfr. Part No.:
- LC1DT60AP7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 60A | |
| Series | TeSyS D | |
| Function | Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 60A | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Length | 120mm | |
| Depth | 120mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 60A | ||
Series TeSyS D | ||
Function Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 60A | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Length 120mm | ||
Depth 120mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- ID
Schneider Electric LC1DT60AP7
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 690V
- Schneider Electric TeSys D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 250V 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 440V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 440V
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 690V
