Better World

Schneider Electric TeSys D Contactor, 24 V Coil, 3-Pole, 25 A, 5.5 kW 24 V, 3 NO

Subtotal (1 unit)*

€313.77

(exc. VAT)

€385.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€313.77

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-1293
Mfr. Part No.:
LC2D25BL
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24 V

Product Type

Contactor

Number of Poles

3

Contact Current

25A

Series

TeSys D

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

18A

Control Circuit Voltage Uc

24 V

Maximum Operating Temperature

60°C

Length

77mm

Width

90 mm

Depth

95mm

Standards/Approvals

IEC 60947-4-1

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric TeSys D reversing contactor, 3 poles (3NO), for motor control applications up to 25A/690V AC-3 (11kW@400V). It provides low consumption 24V DC coils with transient suppressor module, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), connection by screw clamp terminals With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability

Related links