Eaton DILM32-10(230V50/60HZ) Contactor, 400V Coil, 3-Pole, 32 A, 15 kW, 1 NO, 400V
- RS Stock No.:
- 229-9508
- Distrelec Article No.:
- 304-23-057
- Mfr. Part No.:
- 277268 DILM32-10(230V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€197.34
(exc. VAT)
€242.73
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.34 |
*price indicative
- RS Stock No.:
- 229-9508
- Distrelec Article No.:
- 304-23-057
- Mfr. Part No.:
- 277268 DILM32-10(230V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | DILM32-10(230V50/60HZ) | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 138mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series DILM32-10(230V50/60HZ) | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 138mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
The Eaton 3 pole contactor mainly used for AC operations. It has 15 kW power rating.
Suitable for motors with efficiency class IE3
III overvoltage category
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM32 Contactor 3-Pole 15 kW 400 V
- Eaton DILM Contactor 3-Pole 14 kW 230V 400V
- Eaton DILM7-01(230V50/60HZ) Contactor 3-Pole 3 kW 230V 400V
- Eaton DILM12-01(230V50/60HZ) Contactor 3-Pole 5.5 kW 400V
- Eaton DILM Contactor 230 V dc Coil 300 kW
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 690V
