Eaton DILM32 Contactor, 230 V Coil, 3-Pole, 32 A, 15 kW, 3NO, 400 V
- RS Stock No.:
- 285-7343
- Distrelec Article No.:
- 301-29-502
- Mfr. Part No.:
- DILM32-10(230V50/60HZ)
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7343
- Distrelec Article No.:
- 301-29-502
- Mfr. Part No.:
- DILM32-10(230V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 32 A | |
| Power Rating | 15 kW | |
| Series | DILM32 | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 32 A | ||
Power Rating 15 kW | ||
Series DILM32 | ||
Normal State Configuration 3NO | ||
The contactor is a 3p+1N/O unit with a rated operational current of 32A. It is designed for use with non-inductive or slightly inductive loads, such as resistance furnaces. With a maximum motor rating of 15kW at 400V/AC3, this contactor is suitable for a variety of applications. It features screw terminals for easy and secure connection and has a compact design.
Screw terminals for easy and secure connection
Compact design for space-saving installation
Robust and durable construction for long-lasting performance
Compact design for space-saving installation
Robust and durable construction for long-lasting performance
Related links
- Eaton DILM32-10(230V50/60HZ) Contactor 3-Pole 15 kW 400V
- Siemens 3RT1 Series Contactor 3-Pole 5.5 kW 400 V ac
- Siemens 3RT1 Series Contactor 3-Pole 18.5 kW 400 V ac
- Eaton DILM Contactor 230 V dc Coil 300 kW
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NC, 400V
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45