Eaton DILEEM Contactor, 400V Coil, 3-Pole, 50 A, 3 kW, 1 NC, 400V
- RS Stock No.:
- 230-4432
- Mfr. Part No.:
- 051629 DILEEM-01(24V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€263.42
(exc. VAT)
€324.01
(inc. VAT)
- Ready to ship from 30 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €263.42 | €52.684 |
*price indicative
- RS Stock No.:
- 230-4432
- Mfr. Part No.:
- 051629 DILEEM-01(24V50HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Series | DILEEM | |
| Power Rating | 3kW | |
| Function | Motor Control, Resistive Load, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 6.6A | |
| Contactor Application | Resistive Load, Motor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 52mm | |
| Width | 45mm | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Length | 58mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Series DILEEM | ||
Power Rating 3kW | ||
Function Motor Control, Resistive Load, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 6.6A | ||
Contactor Application Resistive Load, Motor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 52mm | ||
Width 45mm | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Length 58mm | ||
Pole and Throw Configuration 3P | ||
Note
Related links
- Eaton DILEEM Contactor 3-Pole 3 kW 400V
- Eaton DILEEM Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILEEM Contactor 1-Pole 3 kW 24V dc 690V ac
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 4 kW 24V ac 400V
