Eaton DILM Contactor, 24V ac Coil, 3-Pole, 9 A, 4 kW 24V ac, 1 NC, 400V
- RS Stock No.:
- 230-4489
- Distrelec Article No.:
- 301-29-539
- Mfr. Part No.:
- 276712 DILM9-01(24V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€60.02
(exc. VAT)
€73.82
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 01 December 2026
- Plus 25 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.02 |
*price indicative
- RS Stock No.:
- 230-4489
- Distrelec Article No.:
- 301-29-539
- Mfr. Part No.:
- 276712 DILM9-01(24V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 75mm | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Depth | 75mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 9A | ||
Contactor Application Motor | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 75mm | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Depth 75mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 400V Coil Voltage, 1NC Normal State Configuration - 276712 DILM9-01(24V50HZ)
This contactor is designed for effective control in various industrial applications, particularly those involving motors. It is suited for managing substantial electrical loads, making it important for automation and mechanical processes. It offers efficient motor operation and can perform effectively under diverse conditions, thus enhancing overall performance and longevity.
Features & Benefits
• Supports a coil voltage of 400V for effective operation
• Maximum current rating of 170A for strong performance
• Functions as a reversing contactor for flexible motor control
• Features an NC configuration for added safety
• Appropriate for AC-1 and AC-3 categories, accommodating various loads
• Equipped with screw terminals for simple installation
Applications
• Controls three-phase motors in multiple settings
• Ideal for requiring reversing operations, such as conveyors
• Suitable for electric heating elements in industrial environments
• Used in systems involving pumps, fans, and lifts
• Applicable in automation setups needing dependable start-stop functions
What is the operating range of temperature for this unit?
It operates effectively between -25°C and +60°C when open and +40°C when enclosed.
How should the connections be configured for optimal performance?
Connections should be made using screw terminals, ensuring a tight fit and compliance with recommended wire sizes.
Can it be used with all types of motors?
It is specifically suited for AC induction motors, including those requiring efficiency classification IE3.
How does this component handle mechanical shocks?
It can withstand mechanical shocks, rated for half-sinusoidal shock resistance up to specified g-force levels.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILEM Contactor 3-Pole 4 kW 24V ac 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 11 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
